PDP SEO Portlet

PI6C4911510FAIEX

Clock Fanout Buffer 10-OUT 32-Pin TQFP T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C4911510FAIEX
Secondary Manufacturer Part#: PI6C4911510FAIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6C4911510 is a high-performance low-skew 1-to-10 LVPECL fanout buffer. The PI6C4911510 features two selectable differential clock inputs and translates to ten LVPECL outputs. The CLK inputs accept LVPECL, LVDS, CML and SSTL signals.PI6C4911510 is ideal for clock distribution applications such as providing fanout for low noise SaRonix-eCera oscillators.

  • FMAX < 1.5GHz
  • 10 pairs of differential LVPECL outputs
  • Low additive jitter, < 0.03ps (typ)
  • Selectable differential input pairs with single ended input option
  • Input CLK accepts: LVPECL, LVDS, CML, SSTL input level
  • Output skew: 40ps (typ)
  • Operating Temperature: -40°C to 85°C
  • Core Power supply: 2.5V ±5% & 3.3V ±10%, Output Power supply: 2.5V ±5% & 3.3V ±10%
  • Packaging (Pb-free & Green): 32-pin QFN and TQFP available

Technical Attributes

Find Similar Parts

Description Value
Clock Fanout Buffer
Surface Mount
10
85 °C
-40 °C
3.3 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.77143
4000+
$1.67568
8000+
$1.63158
16000+
$1.58974
32000+
$1.55