PDP SEO Portlet

PI6C4911504D2LIEX

PERPI6C4911504D2LIEX LVPECL CLOCK BUFFER

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C4911504D2LIEX
Secondary Manufacturer Part#: PI6C4911504D2LIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P16C4911504D2 is a high performance diffrential buffer with divvide by 2 capability.There are also 2 selectable muxed inputs.This device is ideal for systems that need to distribute low jitter clock signals to multiple destinations with a change from the input frequency.

2 pairs of selectable differential inputs 2 divide by 2 differential LVPECL outputs and 2 buffered outputs maximum operating frequency:650MHz RMS additive jitter @ 156.25MHz(12kHz-20MHz):30fs(typical) Output skew: 60ps part to part skew:200ps Operating voltage of 2.5V and 3.3V Industrial operating temperature Available in lead-free package

Technical Attributes

Find Similar Parts

Description Value
650 MHz
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.17143
6000+
$2.05405
12000+
$2.02134
24000+
$2.01102
48000+
$2.00071