PDP SEO Portlet

PI6C490098LEX-2017

Clock Buffer, 1 MHz to 125 MHz, 3 Outputs, 1.8 V to 3.3 V, 16 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C490098LEX-2017
Secondary Manufacturer Part#: PI6C490098LEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6C490098 is a low jitter clock buffer supporting either XTAL or reference input. Two of its outputs can support wide operating voltage from 1.8V to 3.3V. It is a cost effective way to generate multiple outputs for all kinds of applications that need multiple CMOS outputs with different power supplies.

Support XTAL or Clock input Three buffered outputs support VDD operation Very low phase jitter(RMS) : < 0.5ps Very low additive jitter: <300fs (typ) 3.3V supply voltage for Core 1.8V ~ 3.3V supply voltage for two outputs Packaging: 16-pin TSSOP Commercial & Industrial Temperature support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: