PDP SEO Portlet

PI6C49005AIE

Embedded Clock Generator, 100 MHz, 12 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI6C49005AIE
Secondary Manufacturer Part#: PI6C49005AIE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new PI6C49005 is a high performance clock generator intended for all kinds of embedded applications, which include Wireless AP & Femtocell BTS, Multi Function Printer, and other PCIe/Networking applications. It is the most cost effective way to generate a high quality, high frequency clock output from a crystal and reference clock. The device can generate 100/125MHz HCSL outputs for PCIe, selectable 33/50/66/100/133 LVMOS clock for network processor and DSP and 25MHz Ethernet clock combination.

3.3V supply voltage 25MHz XTAL or reference clock input Output 6 x P CIe 2.0 100MHz/125MHz clock with spread spectrum support (1+1) x selectable 3/50/66/100/133MHz LVCMOS clock with ±10% frequency margin 1 x 125MHz LVCMOS clock 2 x 25 MHz LVCMOS clock 1 x 25MHz Differential clock (HCSL type) Packaging (Pb free and Green) 48-pin TSSOP (A)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:117  Mult:39  
USD $: