PDP SEO Portlet

PI6C48535-11BLIEX

Clock Fanout Buffer 4-OUT 20-Pin TSSOP T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C48535-11BLIEX
Secondary Manufacturer Part#: PI6C48535-11BLIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6C48535-11B is a high-performance low jitter and low-skew LVPECL fanout buffer. PI6C48535-11B features selectable of single-ended clock or crystal inputs and translates to four LVPECL outputs. The CLK input accepts LVCMOS or LVTTL signals. The outputs are synchronized with input clock during asynchronous assertion/deassertion of CLK_EN pin. PI6C48535-11B is ideal for crystal or LVCMOS/LVTTL to LVPECL translation. Typical clock translation and distribution applications are data-communications and telecommunication.

Maximum output frequency: 500MHz 4 pair of differential LVPECL outputs Selectable CLK and crystal inputs CLK accepts LVCMOS, LVTTL input level Ultra low additive phase jitter: <0.05ps (typ) (differential 156.25MHz, 12KHz to 20MHz integration range) Output Skew: 30ps (maximum) Part-to-part skew: 200ps (maximum) Propagation delay: 1.5ns (maximum) 3.3V power supply Pin-to-pin compatible to ICS8535-11, ICS8535-31 Operating Temperature: -40°C to 85°C Packaging (Pb-free & Green available) : 20-pin TSSOP(L)

Technical Attributes

Find Similar Parts

Description Value
40 MHz
4
85 °C
-40 °C
3.465 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.7721
6000+
$1.76315
12000+
$1.7542
24000+
$1.74525
48000+
$1.7363