PDP SEO Portlet

PI6C20800SIAEX

Clock Buffer, PCIe Fanout, 95 MHz to 400 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C20800SIAEX
Secondary Manufacturer Part#: PI6C20800SIAEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI6C20800S is a PCI Express®, high-speed, low-noise differential clock buffer designed to be a companion to PI6C410BS PCI Express clock generator for Intel server chipsets.

Low skew < 50ps (PI6C20800S), <60ps (PI6C20800SI)Low Cycle-to-cycle jitter < 50psOutput Enable for all outputsutputs Tristate control via SMBusPower Management ControlProgrammable PLL BandwidthPLL or Fanout operation3.3V OperationIndustrial Temperature Option - PI6C20800SIPackaging (Pb-Free & Green):
— 48-Pin SSOP (V)
— 48-Pin TSSOP (A)

Technical Attributes

Find Similar Parts

Description Value
PCIe Fanout Buffer
TSSOP
400 MHz
95 MHz
HCSL
1
8
48
85 °C
-40 °C
HCSL
PI6C20800S Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.18571
3000+
$1.12162
6000+
$1.0921
12000+
$1.08225
24000+
$1.0767