PDP SEO Portlet

PI6C20800BAEX

Clock Buffer, PCIe Fanout, 95 MHz to 400 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C20800BAEX
Secondary Manufacturer Part#: PI6C20800BAEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI6C20800B is a PCIe 3.0 compliant, high-speed, low-noisedifferential clock buffer designed to be a companion to PCIExpress 3.0 clock generator for Intel server chipsets. The devicedistributes the differential SRC clock from PCIe clock generatorto eight differential pairs of clock outputs either with or withoutPLL.

Low skew < 50ps (PI6C20800B), <60ps (PI6C20800BI)Low Cycle-to-cycle jitter < 60psOutput Enable for all outputsOutputs Tristate control via SMBusPower Management ControlProgrammable PLL BandwidthPLL or Fanout operation3.3V OperationIndustrial Temperature Option - PI6C20800BIPackaging (Pb-Free & Green):    48-Pin TSSOP (A)

Technical Attributes

Find Similar Parts

Description Value
PCIe Fanout Buffer
400 MHz
95 MHz
HCSL
1
8
48
70 °C
0 °C
HCSL
PI6C20800B Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.0
3000+
$0.94595
6000+
$0.92105
12000+
$0.89744
24000+
$0.875