PDP SEO Portlet

PI6C20400BLEX

Clock Buffer, Driver, 100 MHz to 400 MHz, 4 Outputs, 3.135 V to 3.465 V, 28 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C20400BLEX
Secondary Manufacturer Part#: PI6C20400BLEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor's PI6C20400 is a high-speed, low-noise differential clock buffer designed to be companion to PI6C410B. The device distributes the differential SRC clock from PI6C410B to four differential pairs of clock outputs either with or without PLL. The clock outputs are controlled by input selection of SRC_STOP#, PWRDWN# and SMBus, SCLK and SDA. When input of either SRC_STOP# or PWRDWN# is low, the output clocks are Tristated. When PWRDWN# is low, the SDA and SCLK inputs must be Tri-stated.

  • Four Pairs of Differential Clocks
  • Low skew < 50ps
  • Low jitter < 50ps
  • Output Enable for all outputs
  • Outputs tristate control via SMBus
  • Power Management Control
  • Programmable PLL Bandwidth
  • PLL or Fanout operation
  • 3.3V Operation
  • Packaging (Pb-free and Green): 28-Pin SSOP (H28) & 28-Pin TSSOP (L28)

Technical Attributes

Find Similar Parts

Description Value
Clock Driver
TSSOP
400 MHz
100 MHz
HCSL
1
4
28
85 °C
-40 °C
HCSL
PI6C20400B Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.07143
6000+
$1.01351
12000+
$0.98684
24000+
$0.96154
48000+
$0.9375