PI5USB30216DXUAEX
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: PI5USB30216DXUAEX
Secondary Manufacturer Part#: PI5USB30216DXUAEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5, 3 A | ||
| DRP | ||
| 5.5 V | ||
| 2.7 to 5.5 V | ||
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 12 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 12STQFN | ||
| 12 | ||
| 1.6 x 1.6 x 0.33 mm | ||
| Industrial | ||
| STQFN | ||
| 5.5 V | ||
| 2.7 V | ||
| USB Power Switch | ||
| Type-C Plug-in Detector | ||
| USB 3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |