PDP SEO Portlet

PI5USB30213AXEAEX

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI5USB30213AXEAEX
Secondary Manufacturer Part#: PI5USB30213AXEAEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5, 3 A
DRP
5.5 V
2.7 to 5.5 V
Tin
260 °C
Surface Mount
MSL 1 - Unlimited
24
2
1
0 to 85 °C
85 °C
-40 °C
24TQFN
24
2 x 4 x 0.4 mm
TQFN
5.5 V
2.7 V
USB SuperSpeed Mux/Demux Switch
Type-C Dual Role Port Controller
USB 3.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.92857
7000+
$0.87838
14000+
$0.85526
21000+
$0.83333
28000+
$0.8125