PI5USB2546QZHEX
USB Charging Port Controller USB2.0/USB3.0 480Mbps 16-Pin TQFN T/R
Manufacturer:Diodes Incorporated
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: PI5USB2546QZHEX
Secondary Manufacturer Part#: PI5USB2546QZHEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 480 Mbps | ||
| Parallel | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16TQFN | ||
| 16 | ||
| 3 x 3 x 0.7 mm | ||
| Automotive | ||
| TQFN | ||
| 0.295 mA | ||
| USB Charging Port Controller | ||
| 1 USB2.0|1 USB3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |