PDP SEO Portlet

PI5L200WE

Analog Multiplexer Quad 2:1 16-Pin SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI5L200WE
Secondary Manufacturer Part#: PI5L200WE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI5L200 is a Rail-to-Rail Quad 2:1 multiplexer/demultiplexer LanSwitch with 3-state outputs. The OnResistance typically varies from 5 ohms to 7 ohms with data inputs of 0V to 5V. Generally, this part can be used to replace mechanical relays in low voltage (3.3V/5V systems) LAN applications. With a wide bandwidth of 135 MHz, the PI5L200 can switch Fast Ethernet and ATM25 signals. Into 100-ohm UTP cables, the switch distortion is typically less than two percent. Crosstalk @30 MHz is –70dB. The PI5L200 operates from a single 3.3V/5V supply and interface to TTL logic.

  • Single 3.3V/5V supply operation
  • Rail-To-Rail Operation
  • Very Low Distortion: 2%
  • Replaces mechanical relays
  • High-performance, low-cost solution for switching between different LAN signals
  • Low crosstalk: –70dB @ 30 Mbps
  • Low insertion loss and On-Resistance: 6-ohms typical
  • Off isolation: –55dB @ 30 Mbps
  • Wide bandwidth data rates >135 Mbps
  • Low Quiescent Supply Current (100nA typical)
  • Packaging (Pb-free & Green available):
    • 16-pin 150-mil wide plastic SOIC (W)
    • 16-pin 150-mil wide plastic QSOP (Q)
    • 16-pin 173-mil wide plastic TSSOP (L)

Technical Attributes

Find Similar Parts

Description Value
Quad 2:1
Matte Tin
260
22@3.3V Ohm
40@3.3V@-40C to 85C ns
Surface Mount
MSL 1 - Unlimited
8
4
12 V
-40 to 85 °C
16SOIC
16
Single
10 x 3.99 x 1.5 mm
No
SOIC
2.97V to 3.63V, 4.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $: