PI5C3303TEX
Bus Switch, 1 Channel, 15 Ohm, 120 mA, 6 Pins, SOT-23
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI5C3303TEX
Secondary Manufacturer Part#: PI5C3303TEX
- RoHS 10 Compliant
- Tariff Charges
PI5C3303TEX is a single 2:1 Mux/DeMux digital switch designed with a fast enable. The bus switch introduces no additional propagation delay or additional ground bounce noise. The PI5C3303 device has an active HIGH enable.
- Near-zero propagation delay
- 5ohm switches connect inputs to outputs
- Direct bus connection when switches are ON
- Ultra low quiescent power, ideally suited for notebook applications
- Input HIGH voltage is ±1µA max at VCC=max, VIN=VCC, TA=-40°C to +85°C, VCC=5V ±10%
- Switch on-resistance is 10 ohm typ at VCC=4V, VIN=2.4V, ION=–15mA
- Quiescent power supply current is 0.1µA typ at VCC=max, VIN=GND or VCC
- Power dissipation is 0.5W
- 6-pin, small outline transistor plastic package (SOT23)
- Ambient temperature with power applied range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| Matte Tin | ||
| Multiplexer/Demultiplexer Bus Switch | ||
| 260 | ||
| -120 mA | ||
| 120 mA | ||
| 10 Ohm | ||
| 5.25 V | ||
| 0.25@4.5V ns | ||
| 3 uA | ||
| 4.75 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| 6SOT-23 | ||
| 6 | ||
| 3 x 1.75 x 1.3 mm | ||
| 50 pF | ||
| SOT-23 | ||
| 5 V | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |