PDP SEO Portlet

PI5C3257QEX-2017

Bus Switch, 4 Channel, 15 Ohm, 120 mA, 16 Pins, QSOP

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI5C3257QEX-2017
Secondary Manufacturer Part#: PI5C3257QEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI5C3257 is a Quad 2:1 multiplexer/ demultiplexer with three-state outputs that is pinout and function compatible with the PI74FCT257T, 74F257, and 74ALS/AS/LS257. Inputs can be connected to outputs with low On-Resistance (5O) with no additional ground bounce noise or propagation delay.

  • Near-Zero propagation delay
  • 5O switches connect inputs to outputs
  • Direct bus connection when switches are ON
  • Ultra Low Quiescent Power (0.2µA typical)
    • Ideally suited for notebook applications
  • Pin compatible with 74 series 257 logic devices
  • Packaging (Pb-free & Green available):
    • 16-pin 150-mil wide plastic QSOP (Q)
    • 16-pin 150-mil wide plastic SOIC (W)
    • 16-pin 173-mil wide plasticTSSOP (L)

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Matte Tin
Multiplexer/Demultiplexer Bus Switch
260
-120 mA
120 mA
10 Ohm
5.25 V
0.25@5V ns
3 uA
4.75 V
Surface Mount
MSL 1 - Unlimited
1
8
4
-40 to 85 °C
16QSOP
16
5 x 3.99 x 1.5 mm
50 pF
QSOP
5 V
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: