PI5C3253QEX
Bus Switch, 2 Channel, 15 Ohm, 120 mA, 16 Pins, QSOP
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI5C3253QEX
Secondary Manufacturer Part#: PI5C3253QEX
- RoHS 10 Compliant
- Tariff Charges
PI5C3253QEX is a dual 4:1 multiplexer/demultiplexer bus switch with three-state outputs that is pinout compatible with the PI74FCT253T, 74F253, and 74ALS/AS/LS 253. Inputs can be connected to outputs with low on-resistance with no additional ground bounce noise or propagation delay.
- Direct bus connection when switches are ON
- ESD protection up to 2KV HBM
- Ultra-low quiescent power, ideally suited for notebook applications
- Pin compatible with 74 series 253 logic devices
- Ambient temperature with power applied range from -40 to 85°C
- Input hysteresis at control pins is 150mV at over the temp range from -40 to 85°C, VCC=5V±5%
- Switch on resistance is 10 ohm typ at VCC=min, VIN=2.4V, ION=15mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.25@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16QSOP | ||
| 16 | ||
| 5 x 3.99 x 1.5 mm | ||
| 50 pF | ||
| QSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |