PI5A3157CEX
Analog Switch, SOTiny, SPDT, 2:1, 1 Channel, 1.65 V to 5.5 V, SOT-363-6
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI5A3157CEX
Secondary Manufacturer Part#: PI5A3157CEX
- RoHS 10 Compliant
- Tariff Charges
PI5A3157CEX is a SOTiny™ high-bandwidth, fast single-pole double-throw (SPDT) CMOS switch. It can be used as an analogue switch or as a low-delay bus switch. Break-before-make switching prevents both switches being enabled simultaneously. This eliminates signal disruption during switching. The control input tolerates input drive signals up to 5.5V, independent of supply voltage. Applications include cell phones, PDAs, portable instrumentation, battery powered communications, computer peripherals.
- CMOS technology for bus and analogue applications
- Rail-to-rail signal range, break-before-make switching
- Improved direct replacement for NC7SB3157
- Operating supply voltage range from 1.65V to 5.5V
- On-resistance is 4 ohm typ at TA=25ºC, VDD=4.5V, IO=30mA, VIN=0V
- On-resistance flatness is 6ohm typ at 5.0V, IA=-30mA, 0 = VBN =VDD
- Quiescent supply current is 1µA typ TA=25ºC, VDD=5.5V, all channels ON/OFF, VIN=VDD or GND, IOUT= 0
- Crosstalk isolation is -54dB typ at TA=25ºC, VDD=1.65V to 5.5V
- 6-pin, SOT363 (SC70) package
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| Matte Tin | ||
| 260 | ||
| 39@1.65V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5.5, 2.7 V | ||
| -40 to 85 °C | ||
| 6SC-70 | ||
| 6 | ||
| Single | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| SC-70 | ||
| 1.65V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |