PDP SEO Portlet

PI5A121BCEX-2017

Analog Switch Single SPST 5-Pin SC-70

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI5A121BCEX-2017
Secondary Manufacturer Part#: PI5A121BCEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI5A121 are analog switches designed for single-supply operation. These high-precision devices are ideal for low-distortion audio, video, signal switching and routing.The PI5A121 is a single-pole throw SPST) normally open (NO) switch. The switch is open when IN is LOW. Each switch conducts current equally well in either direction when on. When off, they block voltages up to V+.These switches are fully specified with +5V, and+3.3V supplies. With +5V, they guarantee <10? On-Resistance. On-Resistance matching between channels is within 2?. On-Resistance flatness is less than 55? over the specified range. These switches also guarantee fast switching speeds (tON <20ns).These products are available in 5-pin SC70 and/or 6-pin SOT23 plastic packages for operation over the industrial (-40°C to +85°C) temperature range.

  • Single-Supply Operation (+2V to +6V)
  • Rail-to-Rail Analog Signal Dynamic Range
  • Low On-Resistance (6? typ. with 5V supply) Minimizes Distortion and Error Voltages
  • On-Resistance Flatness, 3? typ.
  • Low Charge Injection Reduces Glitch Errors. Q = 4pC typ.
  • High Speed. tON = 10ns typ.
  • Wide -3dB Bandwidth: 326 MHz (typ.)
  • High-Current Channel Capability: >100mA
  • TTL/CMOS Logic Compatible
  • Low Power Consumption (0.5µW typ)
  • Small outline transistor package minimizes board area
  • Packaging (Pb-free & Green available):
    • 5-pin 65-mil wide SOT23 (T) for PI5A121 and PI5A122
    • 6-pin 65-mil wide SOT23 (T) for PI5A124
    • 5-pin 50-mil wide SC70 (C) for PI5A121/PI5A122

Technical Attributes

Find Similar Parts

Description Value
Single

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: