PDP SEO Portlet

PI5A100WE

Analog Switch Quad SPDT 16-Pin SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI5A100WE
Secondary Manufacturer Part#: PI5A100WE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI5A100WE is a precision, wide-bandwidth quad SPDT analogue switch. The active-low EN pin may be used to place all switches in a high-impedance state. This high-precision device is ideal for low-distortion audio, video, and data switching and routing. Each switch conducts current equally well in either direction when on. In the off state, each switch blocks voltages up to the power supply rails. Applications include audio, video switching and routing, LAN switches, telecommunication systems, and battery-powered systems.

  • Single supply operation (+2V to +6V)
  • Rail-to-rail analogue signal dynamic range
  • Replaces mechanical relays
  • TTL/CMOS logic compatible
  • On-resistance is 8ohm typ at 25°C, VCC = 4.5V, ICOM = -30mA, VNO or VNC = +2.5V, single +5V supply
  • On-resistance flatness is 2ohm at 25°C, VCC = 5V, ICOM = -30mA, VNO or VNC = +2.5V, 5V supply
  • Off isolation is -57dB typ at RL = 50 ohm, CL = 5pF, f = 10MHz, single +5V supply
  • Crosstalk is -100dB typ at RL = 50 ohm, CL = 5pF, f = 10MHz, single +5V supply
  • 16-pin, 150mil wide (SOIC) package
  • Industrial temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Quad SPDT
Matte Tin
260
18@4.5V Ohm
Surface Mount
MSL 1 - Unlimited
0.001@5.5V@-40C to 85C mA
12, 2.7 V
-40 to 85 °C
16SOIC
16
Single
10 x 3.99 x 1.5 mm
No
Industrial
SOIC
2V to 6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  18.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$0.572
96+
$0.552
192+
$0.544
384+
$0.536
768+
$0.528