PI4ULS5V202Q1UEX
Level Shifter, 2 Input, 300 ns, 1.2 V to 5.5 V, 8 Pins, MSOP
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: PI4ULS5V202Q1UEX
Secondary Manufacturer Part#: PI4ULS5V202Q1UEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP | ||
| Level Shifter | ||
| 2 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 300 ns | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |