PI4ULS5V108Q1LEX
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: PI4ULS5V108Q1LEX
Secondary Manufacturer Part#: PI4ULS5V108Q1LEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| ULS | ||
| Voltage Level Shifter | ||
| 260 °C | ||
| 2.2 ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| Open Drain|Push-Pull | ||
| 20TSSOP | ||
| 20 | ||
| 6.5 x 4.4 x 1 mm | ||
| No | ||
| Automotive | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |