PI4ULS5V104ZBEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: PI4ULS5V104ZBEX
Secondary Manufacturer Part#: PI4ULS5V104ZBEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LS | ||
| Level Shifter | ||
| -0.02 uA | ||
| 0.02 uA | ||
| 5.5@5V ns | ||
| Surface Mount | ||
| 3.3000 V | ||
| -40 to 85 °C | ||
| 3-State | ||
| 14TQFN | ||
| 14 | ||
| 3.58 x 3.58 x 0.85 mm | ||
| No | ||
| Industrial | ||
| TQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |