PI4ULS3V204ZBEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: PI4ULS3V204ZBEX
Secondary Manufacturer Part#: PI4ULS3V204ZBEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LS | ||
| Level Shifter | ||
| -0.02 mA | ||
| 1 mA | ||
| 11@1.2V|15@1.8V|14@2.5V ns | ||
| Surface Mount | ||
| 1.1, 3.6 V | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 14TQFN | ||
| 0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |