PDP SEO Portlet

PI49FCT3807QE

Clock Buffer, Driver, Fanout, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI49FCT3807QE
Secondary Manufacturer Part#: PI49FCT3807QE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI49FCT3807 is a 3.3V 1-to-10 clock driver. This low skew clock driver features one input and ten outputs fanout. The large fanout from a single input line reduced loading on input clock. TTL level outputs reduce noise levels on the part. Typical applications are clock and signal distributon.

  • 3.3V version of PI49FCT807
  • Ultra low skew: 0.35ns
  • Low Input Capacitance
  • Minimum duty cycle distortion
  • 1:10 fanout
  • High speed: 3.5ns propogation
  • TTL input and CMOS output compatible
    • VOH =3.3V (typical)
    • VOL =0.3V (typical)
  • Industrial Temperature: –40°C to +85°C
  • 3.3V ±10% operation
  • Packaging (Pb-free & Green Available):
    • 20-pin 300-mil wide SOIC (S)
    • 20-pin 150-mil wide QSOP (Q)
    • 20-pin 209-mil wide SSOP (H)

Technical Attributes

Find Similar Parts

Description Value
Clock Driver, Fanout Buffer
TTL
1
10
20
85 °C
-40 °C
CMOS
PI49FCT3807 Series
AEC-Q100
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  22.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.4563
2+
$0.4524
4+
$0.44596
8+
$0.43953
16+
$0.4331