PI49FCT3807CQEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI49FCT3807CQEX
Secondary Manufacturer Part#: PI49FCT3807CQEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Driver, Fanout Buffer | ||
| TTL | ||
| 1 | ||
| 10 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| CMOS | ||
| PI49FCT3807 Series | ||
| AEC-Q100 | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |