PDP SEO Portlet

PI49FCT3807CQE

Clock Driver, 100 MHz, 2.97 V to 3.63 V, 10 Outputs, -40 °C to 85 °C, QSOP-20

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI49FCT3807CQE
Secondary Manufacturer Part#: PI49FCT3807CQE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI49FCT3807 is a 3.3V 1-to-10 clock driver. This low skew clock driver features one input and ten outputs fanout. The large fanout from a single input line reduced loading on input clock. TTL level outputs reduce noise levels on the part. Typical applications are clock and signal distributon.

  • 3.3V version of PI49FCT807
  • Ultra low skew: 0.35ns
  • Low Input Capacitance
  • Minimum duty cycle distortion
  • 1:10 fanout
  • High speed: 3.5ns propogation
  • TTL input and CMOS output compatible
    • VOH =3.3V (typical)
    • VOL =0.3V (typical)
  • Industrial Temperature: –40°C to +85°C
  • 3.3V ±10% operation
  • Packaging (Pb-free & Green Available):
    • 20-pin 300-mil wide SOIC (S)
    • 20-pin 150-mil wide QSOP (Q)
    • 20-pin 209-mil wide SSOP (H)

Technical Attributes

Find Similar Parts

Description Value
Clock Driver, Fanout Buffer
TTL
1
10
20
85 °C
-40 °C
CMOS
PI49FCT3807 Series
AEC-Q100
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:55  Mult:55  
USD $:
55+
$0.98
110+
$0.47912
220+
$0.47158
440+
$0.46429
880+
$0.45882