PI49FCT3805QEX
Clock Buffer, Driver, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI49FCT3805QEX
Secondary Manufacturer Part#: PI49FCT3805QEX
- RoHS 10 Compliant
- Tariff Charges
Pericom Semiconductor’s PI49FCT3805 is a 3.3V non-inverting clock driver and the PI49FCT3806 is a 3.3V inverting clock driver designed with two independent groups of buffers. These buffers have 3-state Output Enable inputs (active LOW) with a 1-in, 5-out configuration per group. Each clock driver consist of two banks of drivers, driving five outputs each from a standard TTL compatible CMOS input.
- 3.3V version of PI49FCT805/806
- Extremely low output skew: 0.5ns
- Monitor ouput pin
- Clock busing wih 3-state control
- TTL input and CMOS output compatible
- Industrial operation at –40°C to 85°C
- Extremely low static power (1mW, typ.)
- Hysteresis on all inputs
- Packaging (Pb-free & Green available):
- 20-pin 300-mil wide SOIC (S)
- 20-pin 150-mil wide QSOP (Q)
- 20-pin 209-mil wide SSOP (H)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Driver | ||
| TTL | ||
| 2 | ||
| 10 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| CMOS | ||
| PI49FCT3805 Series | ||
| AEC-Q100 | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |