PDP SEO Portlet

PI49FCT3805CHE

Clock Buffer, Driver, 10 Outputs, 3 V to 3.6 V, 20 Pins, SSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI49FCT3805CHE
Secondary Manufacturer Part#: PI49FCT3805CHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI49FCT3805 is a 3.3V non-inverting clock driver and the PI49FCT3806 is a 3.3V inverting clock driver designed with two independent groups of buffers. These buffers have 3-state Output Enable inputs (active LOW) with a 1-in, 5-out configuration per group. Each clock driver consist of two banks of drivers, driving five outputs each from a standard TTL compatible CMOS input.

  • 3.3V version of PI49FCT805/806
  • Extremely low output skew: 0.5ns
  • Monitor ouput pin
  • Clock busing wih 3-state control
  • TTL input and CMOS output compatible
  • Industrial operation at –40°C to 85°C
  • Extremely low static power (1mW, typ.)
  • Hysteresis on all inputs
  • Packaging (Pb-free & Green available):
    • 20-pin 300-mil wide SOIC (S)
    • 20-pin 150-mil wide QSOP (Q)
    • 20-pin 209-mil wide SSOP (H)

Technical Attributes

Find Similar Parts

Description Value
Clock Driver
TTL
2
10
20
85 °C
-40 °C
CMOS
PI49FCT3805 Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
USD $:
66+
$0.7007
132+
$0.663
264+
$0.6596
528+
$0.6562
1056+
$0.624