PDP SEO Portlet

PI49FCT32807QE

Clock Buffer, Driver, 133 MHz, 10 Outputs, 2.97 V to 3.63 V, 20 Pins, QSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI49FCT32807QE
Secondary Manufacturer Part#: PI49FCT32807QE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI49FCT32807 is a 3.3V very lowskew clock buffer that produces ten outputs from a single lowcapacitance input. Excellent output signals to power and ground ratio minimize power and ground noise, and also improves output performance. The PI49FCT32807 integrates series damping resistors on all outputs.

  • Low skew: < 200ps
  • Fast switching frequency >133 MHz
  • Fast output rise/fall time < 1.5ns
  • Low propagation delay < 2.5ns
  • Low input capacitance < 6.0pF
  • 5V I/O Tolerant input
  • Rail-to-Rail CMOS outputs
  • Industrial Temperature: –40°C to +85°C
  • 3.3V ±10% operation
  • Packaging (Pb-free & Green Available):
    • 20-pin 300-mil wide SOIC (S)
    • 20-pin 150-mil wide QSOP (Q)
    • 20-pin 209-mil wide SSOP (H)

Technical Attributes

Find Similar Parts

Description Value
Clock Driver
133 MHz
CMOS
1
10
20
85 °C
-40 °C
CMOS
AEC-Q100
3.63 Vdc
2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:55  Mult:55  
USD $:
55+
$0.7938
110+
$0.7371
220+
$0.72551
440+
$0.71429
880+
$0.70588