PDP SEO Portlet

PI49FCT32805QEX

Clock Buffer, Driver, 133 MHz, 10 Outputs, 2.97 V to 3.63 V, 20 Pins, QSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI49FCT32805QEX
Secondary Manufacturer Part#: PI49FCT32805QEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductors PI49FCT series of logic circuits are produced using the Companys advanced submicron CMOS technology to achieve fast speed, low skew, fast slew rate, and low propagation delay for most computing and communication applications. The PI49FCT32805 are non-inverting drivers. The outputs are configured into 2 groups of 1-in, 5-out with independent output enable. Group B has an extra MON output. Excellent output signals to power and ground ratio minimize power and ground noise, and also improves output performance. PI49FCT32805 integrate series damping resistors on all outputs.

  • Low output skew: <270ps
  • Switching frequency of 133 MHz
  • Fast output rise/fall time <1.5ns
  • Low propagation delay <3.0ns
  • Low input capacitance <6.0pF
  • Balanced CMOS outputs
  • Industrial Temperature: 40°C to +85°C
  • 3.3V ±10% operation
  • Packages available: 20-pin 300-mil wide SOIC (S) 20-pin 150-mil wide QSOP (Q) 20-pin 209-mil wide SSOP (H)

Technical Attributes

Find Similar Parts

Description Value
Clock Driver
133 MHz
CMOS
2
10
20
85 °C
-40 °C
CMOS
AEC-Q100
3.63 Vdc
2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.8477
5000+
$0.84338
10000+
$0.83905
20000+
$0.83472
40000+
$0.8304