PDP SEO Portlet

PI49FCT32803QE

Clock Buffer, Driver, 133 MHz, 7 Outputs, 2.97 V to 3.63 V, 16 Pins, QSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI49FCT32803QE
Secondary Manufacturer Part#: PI49FCT32803QE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI49FCT3280x is a 3.3V very low-skew clock buffer from a single low-capacitance input that produces fi ve outputs on PI49FCT32802 and seven outputs on PI49FCT32803. Excellent output signals to power and ground ratio minimize power and ground noise, and also improves output performance. The PI49FCT3280x integrates series damping resistors on all outputs.

  • Low skew: < 200ps
  • Fast switching frequency >133 MHz
  • Fast output rise/fall time < 1.5ns
  • Low propagation delay < 2.5ns
  • Low input capacitance < 6.0pF
  • 5V Tolerant input, Rail-to-Rail CMOS outputs
  • Industrial Temperature: –40°C to +85°C
  • 3.3V ±10% operation
  • Packages (Pb-free & Green available):
    • 16-pin 150-mil wide QSOP (Q)
    • 16-pin 173-mil wide TSSOP (L)

Technical Attributes

Find Similar Parts

Description Value
Clock Driver
133 MHz
CMOS
1
7
16
85 °C
-40 °C
CMOS
PI49FCT32803 Series
AEC-Q100
3.63 Vdc
2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:97  Mult:97  
USD $:
97+
$0.98
194+
$0.975
388+
$0.97
776+
$0.965
1552+
$0.96