PDP SEO Portlet

PI49FCT20802LEX

Clock Buffer, 5 Outputs, 2.3 V to 2.7 V, 16 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI49FCT20802LEX
Secondary Manufacturer Part#: PI49FCT20802LEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI49FCT2080x is 2.5V, high-speed, low noise, non-inverting clock buffer. It is designed to target networking applications that require low-skew, low-jitter, and high-frequency clock distribution. It provides output-to-output skew as low as 150ps, and is an ideal clock distribution device for synchronous systems. PI49FCT2080x is a clock buffer from a single input that produces five outputs on PI49FCT20802 and seven outputs on PI49FCT20803. PI49FCT2080x is characterized for operation from –40° C to 85° C.

  • High Frequency >150 MHz
  • High-speed, low-noise, non-inverting clock buffer – PI49FCT20802 is a 1:5 buffer – PI49FCT20803 is a 1:7 buffer
  • Low skew < 150ps, Low duty cycle distortion < 300ps
  • Low propagation delay < 3.5ns
  • Multiple VDD, GND pins for noise reduction
  • 2.5V supply voltage and 3V tolerant input
  • Packages (Pb-Free & Green):
    • 16-pin TSSOP (L)
    • 16-pin QSOP (Q)

Technical Attributes

Find Similar Parts

Description Value
Clock Buffer
CMOS
1
5
16
85 °C
-40 °C
CMOS
PI49FCT2080x Series
2.7 Vdc
2.3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.32213
5000+
$1.31538
10000+
$1.30864
20000+
$1.30189
40000+
$1.29515