PDP SEO Portlet

PI3VT3245LEX

Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI3VT3245LEX
Secondary Manufacturer Part#: PI3VT3245LEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3VT series of logic circuits are produced using the Company’s advanced submicron CMOS technology, achieving industry leading performance. The PI3VT3245 is a 2.5V or 3.3V 8-bit, 2-port bus switch designed with a low On-Resistance (5?). The switches are turned ON or enabled by the Bus Enable (BE) input signal. Given a 3.3V supply and an input voltage of 3.3V, the switch translates to an output voltage of 2.5V. Similarly, when operated with a 2.5V supply and given 2.5V inputs, the device translates the outputs to 1.8V.

Near-Zero propagation delay Low On-Resistance switches connect inputs to outputs 2.5V to 3.3V Supply voltage operation 2.5V or 1.8V switching Packaging (Pb-free & Green available) 20-pin, 173-mil wide plastic TSSOP (L)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: