PDP SEO Portlet

PI3VEDP212ZLEX-2017

Analog Multiplexer Dual 2:1 32-Pin TQFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3VEDP212ZLEX-2017
Secondary Manufacturer Part#: PI3VEDP212ZLEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI3VeDP212 switch is targeted for next generation digital video signals. This device can be used to connect two DisplayPortTM sources to a single panel. The newly released DisplayPort spec requires a data rate of 2.7 Gbps with AC coupled I/Os. Pericom's solution has been specifically designed around this standard and will support such signals.

  • 2 Differential Channel, 2:1 mux/demux that will support 2.7Gbps or 1.62Gbps DP signals
  • 1-differential channel is used for AUX signaling
  • Insertion Loss for high speed channels @ 2.7 Gbps: -1.5dB
  • Hot Insertion Cable
  • -3dB Bandwidth for high speed channels of 3.25 Ghz
  • Low Bit-to-Bit Skew , 7ps max (between '+' and '-' bits)
  • Low Crosstalk for high speed channels: -33dB@2.7 Gbps
  • Low Off Isolation for high speed channels: -26dB@2.7 Gbps
  • VDD Operating Range: 3.3V +/-10%
  • ESD Tolerance: 8kV HBM on all data I/O pins per JESD22 Specification
  • Low channel-to-channel skew, 35ps max
  • Packaging (Pb-free & Green): - 32 TQFN (ZLE)

Technical Attributes

Find Similar Parts

Description Value
Dual 2:1
Surface Mount
8
4
5 V
32TQFN EP
32
Single
6 x 3 x 0.75 mm
No
TQFN EP
3V to 3.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: