PDP SEO Portlet

PI3VDP612ZFE

Demux 56-Pin TQFN EP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3VDP612ZFE
Secondary Manufacturer Part#: PI3VDP612ZFE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3VDP612-A mux/demux is targeted for next generation digital video signals. This device can be used to connect a DisplayPort™ Source to two Independent DisplayPort Sinks or to connect two DisplayPort sources to a single DP display. The newly released DisplayPort spec requires a data rate of 2.7 Gbps with AC coupled I/Os. Pericom's solution has been specifically designed around this standard and will support such signals.

4-lane, 1:2 mux/demux that will support 2.7Gbps or 1.62Gbps DP rev 1.1a signals 1-channel 1:2 mux/demux for DP_HPD signal 1-differential channel 1:2 mux/demux for DP_Aux signal Insertion Loss for high speed channels @ 2.7 Gbps: -1.5dB -3dB Bandwidth for high speed channels of 3.25 Ghz Low Bit-to-Bit Skew , 7ps max (between '+' and '-' bits) Low Crosstalk for high speed channels: -33dB@2.7 Gbps Low Off Isolation for high speed channels: -26dB@2.7 Gbps VDD Operating Range: 3.3V ±10% ESD Tolerance: +/-8kV contact on Ports A and B per IEC61000-4-2 Specification Low channel-to-channel skew, 35ps max Packaging (Pb-free & Green): -42 TQFN (ZHE)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:198  Mult:33  
USD $: