PDP SEO Portlet

PI3VDP411LSTZBEX-2017

Digital Video Level Shifter 48-Pin TQFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3VDP411LSTZBEX-2017
Secondary Manufacturer Part#: PI3VDP411LSTZBEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI3VDP1411LST provides the ability to use a Dual-mode DP transmitter in HDMI mode. This flexibility provides the user a choice of how to connect to their favorite display. All signal paths accept AC coupled video signals.The PI3VDP1411LST converts this AC coupled signal into an HDMI rev 1.3 compliant signal with proper signal swing. This conversion is automatic and transparent to the user.The PI3VDP1411LST supports up to 2.5Gbps, which provides 12-bits of color depth per channel , as indicated in HDMI 1.3

  • Converts low-swing AC coupled differential input to HDMI™rev 1.3 compliant open-drain current steering Rx terminated differential output
  • HDMI level shifting operation up to 2.5Gbps per lane (250MHz pixel clock)
  • Integrated 50-ohm termination resistors for AC-coupled differential inputs.
  • Enable/Disable feature to turn off TMDS outputs to Minimize EMI
  • 3.3 Power supply required.
  • Integrated ESD protection to 8kV contact on all | high speed I/O pins (IN_x and OUT_x) per IEC61000-4-2 test spec, level 4
  • DDC level shifters from 5V from to 3.3V
  • Level shifter for HPD signal from HDMI/DVI connector
  • Integrated pull-down on HPD_sink input guarantees input low" when no display is plugged in
  • Packaging (Pb-Free & Green)
    • 48 TQFN, 7mm x 7mm (ZD)
    • 42 TQFN, 9mm x 3.5mm (ZH)
    • 48 TQFN, 7mm x 7mm (ZB)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: