PDP SEO Portlet

PI3V512QEX-2017

Analog Multiplexer Quint 2:1 24-Pin QSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3V512QEX-2017
Secondary Manufacturer Part#: PI3V512QEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI3V512 is a true bi-directional 5-Port 2: 1 multiplexer/demultiplexer with Hi-Z outputs that is recommended for both RGB and composite video switching applications. With the additional 2 ports, vertical and horizontal synchronous signals can be switched in addition to switching the RGB and composite signals between different components, such as DVD, VCR, PCs and etc. The VideoSwitch can be driven from a current output RAMDAC or voltage output composite video source.Low On-Resistance, Low Crosstalk, Low OFF Isolation and wide bandwidth features make it ideal for video and other applications. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The switch is bi-directional and offers little or no attenuation of the high-speed signals at the outputs. The device also has exceptional high current capability which is far greater than most analog switches offered today. The PI3V512 offers a high-performance (600 MHz), low-cost solution to switch between video sources.

  • RON is 4? typical
  • Low bit-to-bit skew: 200ps
  • Low crosstalk: –65dB @ 10MHz
  • Low Current Consumption: 20µA
  • Near-Zero propagation delay: 250ps
  • Switching speed: 9ns
  • Channel On-Capacitance: 6pF (typical)
  • VCC Operating Range: +3.0V to +3.6V
  • ESD>2000V - Human Body Model
  • High Signal Passing bandwidth (600 MHz)
  • Packaging (Pb-free & Green available): 24-pin QSOP (Q)

Technical Attributes

Find Similar Parts

Description Value
Quint 2:1
Matte Tin
260
8@3.3V Ohm
15 ns
Surface Mount
MSL 1 - Unlimited
10
5
28 V
-40 to 85 °C
24QSOP
24
Single
8.74 x 3.99 x 1.5 mm
No
QSOP
3V to 3.6V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: