PI3USB40AE-2017
Analog Multiplexer Quad 2:1 48-Pin TSSOP
- RoHS 10 Compliant
- Tariff Charges
The PI3USB40 is a 16- to 8-channel multiplexer/demultiplexer Switch with Hi-Z outputs. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a USB transceiver device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as High Speed USB 2.0 (480 Mb/s).
RON is 4? typical Low bit-to-bit skew: 200ps Low crosstalk: -27dB @ 250MHz Low Current Consumption; 20µA Near-Zero propagation delay: 250ps Switching speed: 3ns Channel On-Capacitance: 6pF (typical) VCC Operating Range: +3.0V to +3.6V ESD >2000V Human Body Model >500MHz bandwidth (or data frequency) Packaging (Pb-free & Green available): -48-pin 240 mil wide plastic TSSOP (A)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad 2:1 | ||
| Matte Tin | ||
| 260 | ||
| 8@3.3V Ohm | ||
| 15@3.3V@-40C to 85C ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 8 | ||
| 3.6, 3, 3.3 V | ||
| -40 to 85 °C | ||
| 48TSSOP | ||
| 48 | ||
| Single | ||
| 12.6 x 6.2 x 1.05 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |