PDP SEO Portlet

PI3USB4002AQ1ZUAEX

Ultra-High Voltage Protection USB2 SPST Switch Single 0.5V to 5.5V 10-Pin UQFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3USB4002AQ1ZUAEX
Secondary Manufacturer Part#: PI3USB4002AQ1ZUAEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3USB4002AQ1ZUAEX is an ultra-high voltage protection USB2.0 SPST switch. It is a high voltage short and surge protector. C0+/C0- pins can tolerate voltages up to 24V. Overvoltage protection (OVP) is implemented at 4.75V to immediately switch off the channels when over-voltage condition is detected. PI3USB4002AQ can pass USB2.0 signal with bandwidth 1GHz to maintain signal integrity and eye diagram open. Applications include smart phones, USB-C applications, tablets, NBs, PCs.

  • Differential bi-directional SPST switch
  • Wide input voltage range: 0V to 5.5V
  • Wide supply voltage range from 2.7V to 5.5V
  • Protection feature: off-protection for current leakage in power-down mode
  • All I/O pins are high voltage tolerance: C0+/C0 tolerance to 24V, L0+/- and VDD tolerance to 6V
  • Over-voltage protection when Vbus short to C0-/C0+ when device is power-on and enabled
  • ESD protection on (C0+/-): IEC61000-4-2, 10KV contact discharge; 15KV air-gap discharge
  • AEC-Q100 qualified, PPAP capable
  • 10-pin, 1.5 x 2.0 (UQFN) package
  • Automotive grade 1 temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.62857
6000+
$0.5946
12000+
$0.58176
24000+
$0.57879
48000+
$0.57582