PDP SEO Portlet

PI3USB4000DQ1ZUAEX

USB Interface, 1:2 Multiplexer/Demultiplexer Switch, USB 2.0, 2.7 V, 5.5 V, UQFN, 10 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3USB4000DQ1ZUAEX
Secondary Manufacturer Part#: PI3USB4000DQ1ZUAEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3USB4000DQ1ZUAEX is a 2-to-1 differential channel multiplexer/demultiplexer switch. C0+/C0- pins can tolerate voltages up to 24V. Over-voltage protection (OVP) is implemented at 4.75V to immediately switch off the channels when over-voltage condition is detected. PI3USB4000DQ can pass USB2.0 signal with bandwidth 1GHz to maintain signal integrity and eye diagram open. Typical applications include smart phone, USB-C application, tablets, NB, PC.

  • Wide input voltage range: 0 to 5.5V
  • Wide supply voltage 2.7 to 5.5V
  • Support 1.8V logic on control pins
  • Protection feature: off-protection for current leakage in power-down mode
  • All I/O pins are high voltage tolerance: C0+/C0 tolerance to 24V, Lx+/- and VDD tolerance to 6V
  • Over-voltage protection when Vbus short to C0-/C0+ when device is power-on and enabled
  • ESD protection on (C0+/-) : IEC61000-4-2, 10kV
  • AEC-Q100 qualified, PPAP capable
  • 10-pin, 1.5x2.0 (UQFN) package
  • Automotive grade 1 temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
UQFN
10
125 °C
-40 °C
AEC-Q100
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.61881
6000+
$0.61425
12000+
$0.6046
24000+
$0.59524
48000+
$0.58824