PDP SEO Portlet

PI3USB30532ZLCEX

USB Matrix Switch 6:4 Channels 3V to 3.6V 40-Pin TQFN

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3USB30532ZLCEX
Secondary Manufacturer Part#: PI3USB30532ZLCEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3USB30532ZLCEX is a 3.3V, USB3.0/DP1.2 6:4 matrix switch. It is a 6:4 differential channel bi-directional matrix switch solution for switching USB3.0 and/or DP1.2 signals through USB3.0 Type-C connector. It multiplexes either 1 lane of USB3.0, 1 lane of USB3.0 and 2 channels of DP1.2 or 4 channels of DP1.2 to the USB Type C connector. In addition, AUX±channels are also multiplexed to the Type C connector. PI3USB30532 offers excellent signal integrity for high-speed signals and low power dissipation. It is ideal for routing USB3.0 SuperSpeed and DP1.2 signals through the USB Type C connector. Applications include ultrabook, 2 in 1 notebook, tablet, mobile workstation, all in one PC, monitor, docking station, phone.

  • 6 differential channel to 2/4 differential channel matrix switch
  • Supports either pin control or I2C control to configure the mux
  • Bandwidth (-3dB) : 6GHz
  • 3.0V to 3.6V power supply
  • Industrial temperature range from -40 to 85°C
  • 40- contact, TQFN(3 x6mm) package
  • Low insertion loss: -1.2dB at 5Gb/s
  • Return loss: -21dB at 5Gb/s

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
40
1
85 °C
-40 °C
3.6 V
3 V
Differential Matrix Switch
USB 3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$1.55714
7000+
$1.50426
14000+
$1.49663
28000+
$1.48899
56000+
$1.48136