PDP SEO Portlet

PI3USB221EQ1ZUAEX

High Speed USB2.0 Switch Multiplexer/DeMultiplexer with Signal Enable Single SPDT 3.3V 10-Pin UQFN

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3USB221EQ1ZUAEX
Secondary Manufacturer Part#: PI3USB221EQ1ZUAEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3USB221EQ1ZUAEX is a high-speed USB2.0 1:2 multiplexer/demultiplexer switch with signal enable. It is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1.1GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480 Mbps). Applications include routes signals for USB 1.0, 1.1, and 2.0, mobile industry processor interface (MIPI) signal routing.

  • VDD operation at 2.5V and 3.3V
  • VI/O accepts signals up to 5.5V
  • 1.8V compatible control-pin inputs
  • Low-power mode when active-low OE Is disabled (2µA)
  • Support over voltage protection
  • AEC-Q100 qualified, PPAP capable
  • Crosstalk is -40dB typ at RL=50 ohm, f=250MHz, TA=-40°C to 85°C, VDD=3.3V ±10%, GND=0V
  • Bandwidth (-3dB) is 1.6GHz typ at RL=50 ohm, TA=-40°C to 85°C, VDD=3.3V ±10%, GND=0V
  • 10-pin, 1.5x2.0 (UQFN) package
  • Automotive grade 1 temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
100 mA
1.4 V
10
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32242
6000+
$0.32078
12000+
$0.31913
24000+
$0.31748
48000+
$0.31584