PDP SEO Portlet

PI3USB102GZLEX-2017

USB Power SW Single 3V to 5.5V 10-Pin TQFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3USB102GZLEX-2017
Secondary Manufacturer Part#: PI3USB102GZLEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3USB102GZLEX is a USB 2.0 high-speed (480Mbps) switch with 5V protection with improved Ioff voltage range. It is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 switch. Industry-leading advantages include a propagation delay of 250ps, resulting from its low channel resistance and I/O capacitance. PI3USB102G is bidirectional and offers very little attenuation of high-speed signals. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mb/s). The PI3USB102G offers over-voltage protection for the Y+/Y- pins as per the USB 2.0 specification. With the chip powered on or off if Y+/Y- pins are shorted to VBUS (5V +/- 5%), M+/M- and D+/Doutputs are clamped to provide voltage protection for downstream devices. Applications include routes signals for USB 2.0, PC, notebooks and handheld devices.

  • Low bit-to-bit skew
  • Supports 1.8V logic on control pins
  • VDD operating range: 3.0V to 5.5V
  • ESD: 8kV HBM on Y+/Y- pins per JESD22 standard
  • Switch on-resistance is 4ohm typ at VDD=3V, 0V = Vinput = 1V, ION=-40mA, TA=-40°C to 85°C
  • On-resistance flatness is 1.5ohm typ at VDD=3V, 0V = Vinput = 1.0V, ION=-40mA, TA=-40°C to 85°C
  • Power supply current is 1uA typ at VDD=3.3V, active-low OE=GND, VSEL=GND or VDD
  • Bandwidth (-3dB) is 1,000MHz at RL=50 ohm
  • 10-contact, thin fine pitch quad flat no-lead (TQFN) package
  • Storage temperature range from –65°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
120 mA
1.4 V
3 to 5.5 V
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
10
1
-40 to 85 °C
85 °C
-40 °C
10TQFN
10
1.6 x 1.3 x 0.7
Industrial
TQFN
USB Power Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.26725
7000+
$0.26588
14000+
$0.26452
28000+
$0.26316
56000+
$0.26179