PI3SSD1914NKE+DG
Multi-Port High-Speed ONFI Switch, 19 Channels, SPQT, 4:1, 2.375 V to 3.6 V, 115 Pins, TFBGA
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI3SSD1914NKE+DG
Secondary Manufacturer Part#: PI3SSD1914NKE+DG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TFBGA | ||
| Multi-Port High-Speed ONFI Switch | ||
| Surface Mount | ||
| 4:1 | ||
| 19 | ||
| 115 | ||
| 8 Ohm | ||
| 5 Ohm | ||
| 100 °C | ||
| 0 °C | ||
| Single Supply | ||
| 2.375V to 3.6V | ||
| SPQT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |