PI3PCIE3212ZBEX
Analog Multiplexer Dual 2:1 20-Pin QFN EP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI3PCIE3212ZBEX
Secondary Manufacturer Part#: PI3PCIE3212ZBEX
- RoHS 10 Compliant
- Tariff Charges
PI3PCIE3212ZBEX is a 3.3V, PCI Express® 3.0, 1-lane, 2-channel, 8Gbps, 2:1 mux/DeMux switch w/ single enable. This product is ideal for PCI Express® 3.0 signal switching at 8.0Gbps due to its low bit-to-bit skew, high channel-to-channel noise isolation, and bandwidth. Applications include NBs, PCs, servers, and other embedded devices. The PI3PCIE3212 can route PCI Express 3.0, DP1.2, USB3.0, SAS2.0, SATA3.0, XAUI, and RXAUI signals with low signal attenuation.
- Total current from VDD 3.3V supply is 0.2mA typ at SEL=OV or VDD
- Power down current is 20µA typ at PD=1
- Differential voltage (differential pins) is 1.6Vppd maximum
- Common mode voltage (differential pins) is 0.8V maximum
- Bandwidth (-3dB) is 8.1GHz
- Bit-to-bit skew within the same differential pair is 10ps maximum
- Near end crosstalk is -32dB typ at f=2.5GHz-4GHz
- Differential insertion loss is -0.4dB typ at f=100MHz
- Operating temperature range from -40 to 85°C
- 20-contact, very thin quad flat no-lead (TQFN) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 2:1 | ||
| Surface Mount | ||
| 4 | ||
| 8 | ||
| 1@3.3V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 20QFN EP | ||
| 20 | ||
| Single | ||
| 4.5 x 2.5 x 0.95(Max) | ||
| No | ||
| Industrial | ||
| QFN EP | ||
| 3V to 3.6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |