PDP SEO Portlet

PI3HDX511EZLSEX

HDMI Redriver/Level Shifter, 3 to 3.6V Supply, -20 to 85°C, TQFN-32

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDX511EZLSEX
Secondary Manufacturer Part#: PI3HDX511EZLSEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3HDX511E is a HDMI 1.4b ReDriver and dual mode Level Shifter up to 3.4Gbps data rate with 48-bpp DeepColor, pincompatible with PI3HDX511A product. This device is ideal solution to extend system’s battery operation hours with typical 2uA standby and 80mA power supply current, comparing to the Retimer device. The ReDriver amplifies and reshapes AC and DC coupled input signals to the HDMI1.4b compliant signals at the HDMI or dual-mode source side systems. Programmable input equalization helps to solve the compliance jitter issues, creating in the non-standard HDMI source system with robust ESD/EOS protection of 8kV.

  • Ultra-Low power HDMI 1.4b compliant ReDriver with dual mode Level Shifter
  • Operation up to 3.4 Gbps per lane
  • Max 4K resolution (4096 x 2160 at 30fps), 48-bit per pixel Deep Color supports
  • Standby current typical 2uA
  • Flexible three steps equalization control (2.5, 5, 7.5 dB) and Pre-emphasis control 3 steps (0, 1.5, 2.5 dB)
  • Automatic output squelch and HPD detection for power saving states management
  • DC coupled or AC coupled differential inputs
  • Integrated DDC level shifter
  • Single power supply: 3.3V
  • Integrated ESD protection on I/O pins. 8kV contact and 8kV HBM
  • Package: 32-pin TQFN(ZLS32, 3x6mm)
  • Pin-to-pin compatible with PI3HDMI511 and PI3HDX511A

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
32
Industrial
TQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$1.00143
7000+
$0.9473
14000+
$0.9248
28000+
$0.92008
56000+
$0.91536