PDP SEO Portlet

PI3HDMI511ZLE+DAX

ActiveEye HDMI1.4 Redriver Source-Side Application 32-Pin TQFN Tube

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDMI511ZLE+DAX
Secondary Manufacturer Part#: PI3HDMI511ZLE+DAX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3HDMI511 is TMDS Redriver supporting HDMI 1.4 and DVI specifications up to a data rate of 3.4Gbps with 48-bit per pixel Deep ColorTM. It also support enhanced robust ESD/EOS protection of 8kV, which is required by many consumer video networks today. It converts the DC and AC coupled source devices into the HDMI compliant signal with proper signal swing, espically in the Notebook HDMI and Dual mode DP PC systems. Programmable termination settings at TMDS input help to avoid the compatibility issue caused by non standard HDMI source to determine the connection status of TMDS channel with proper termination voltage setting. With Pericom's intelligent power management techniques, the PI3HDMI511 can automatically enter low power states when no valid signal presents on the TMDS link.

  • HDMITM 1.4 compliant re-driver
  • Operation upto 3.4 Gbps per lane (340MHz pixel clock)
    • 4K x 2K 24Hz(297MHz)
    • 3D Video formats(1080p, 1080i, 720p)
  • Support up to 48-bit per pixel Deep ColorTM
  • Convert low-swing DC or AC coupled differential input
    • Open-drain current steering Rx terminated differential output
    • Support Dual Mode DisplayPort source devices
  • Provide Output Squelch function to turn off TMDS common mode output buffer when TMDS clock is not present
  • Built-in Rx sense detection function
  • Programmable equalizer, emphasis and amplitude settings to achieve optimized HDMI signal integrity
  • Integrated Passive DDC level shifter
    • 3.3V source to 5V sink
  • Idle clock detection function for output squelch and auto standby
  • Programmable input TMDS termination control (on or off)
  • 3.3V Power supply required
  • Integrated ESD protection on I/O pi

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
32
6 x 3 x 0.7
TQFN
ActiveEye HDMI1.4 Redriver Source-Side Application

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.98
7000+
$0.975
14000+
$0.97
28000+
$0.965
56000+
$0.96