PDP SEO Portlet

PI3HDMI415ZDEX

Demultiplexer Dual 1-to-2 48-Pin TQFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDMI415ZDEX
Secondary Manufacturer Part#: PI3HDMI415ZDEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3HDMI415 1:2 Active DisplayPort and HDMI Demultiiplexer for source w/ equalization, pre-emphasis, de-emphasis with 8KV ESD, 2.5Gbps with HDMI Deep Color support

Protocol support for PCI Express®, SATA 3Gbps, SAS, USB 3.0 Data rates of 2.5Gbps (PCIe), 3.0Gbps (SATA 3Gbps, SAS), 5.0Gbps (USB 3.0), 8.0Gbps (PCIe 3.0) Pin configured receiver equalization for each lane Pin configured transmitter de-emphasis & amplitude for each lane Input signal level detect & output squelch on all channels Electrical idle and OOB support Spread spectrum reference clock buffers available for signal conditioning 100-O differential CML I/O’s Low Power (100mW per channel) Standby mode – power down state Wide variety of package/feature options Package TQFN (ZD48)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: