PDP SEO Portlet

PI3HDMI412ADZBEX-2017

Compatible De Mux with Advanced Equalization 56-Pin TQFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDMI412ADZBEX-2017
Secondary Manufacturer Part#: PI3HDMI412ADZBEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3HDMI412AD, active-drive switch solution is targeted for high-resolution video networks that are based on DVI/HDMI standards, and TMDS signal processing. The PI3HDMI412AD is an active single TMDS channel to two TMDS channe DeMux with Hi-Z outputs. The device drives differential signals to multiple video display units. It provides three controllable output swing levels that can be controlled through pin control or I2C control, depending on the mode select pin. The swing levels are 500mV, 700mV & 1000mV. This solution also provides a unique advanced pre-emphasis technique to increase rise and fall times which are reduced during transmission across long distances.The maximum DVI/HDMI data rate of 1.65Gbps provides a 1920x1080 resolution required by the next Gen HDTV and PC graphics products. Due to its active uni-directional feature, this switch is de-signed for usage only for the video driver’s side. For PC graphics application, the device sits at the driver’s side to switch between multiple display units, such as PC LCD monitor, projector, TV, etc.PI3HDMI412AD is the industry’s fi rst active DVI/HDMI compliant switch, which ensures transmitting high bandwidth video streams from PC graphics source to end display units.PI3HDMI412AD will also provide enhanced robust ESD/EOS protection of 8kV contact, which is required by many consumer video networks today.

  • Supply voltage, VDD = 3.3V ±5%
  • Compatible w/ DVI, HDMI 1.1, 1.2, and 1.3 signals
  • Supports both AC-coupled and DC-coupled inputs
  • 1:2 Demux
  • Supports Deep Color, up to 12-bits per channel
  • Confi gurable output swing control (500mV, 750mV, 1000mV)
  • Confi gurable Pre-Emphasis levels (0dB, 1.5dB, 3.5dB, 6.0dB)
  • Confi gurable De-Emphasis (0dB, -1.5dB, -3.5dB, -6.0dB)
  • Confi gurable Equalization (1dB,3.5dB, 6dB, 8dB)
  • Data Rate = 2.5Gbps (Max)
  • ESD protection = 6kV (Typ)
  • Inputs w/ built-in termination
  • Propagation delay < 2ns input
  • Uni-Directional
  • Packaging (Pb-free & Green): 56-pad TQFN (ZB56)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: