PDP SEO Portlet

PI3HDMI2310FFEX

3-Port HDMI Signal Switch80-PinLQFPT/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDMI2310FFEX
Secondary Manufacturer Part#: PI3HDMI2310FFEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3HDMI series of switch circuits are targeted for high-resolution video networks that are based on DVI/HDMI™ standards. Th e PI3HDMI2310 is a 3-to-1 HDMI Mux/DeMux signal switch. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation. Th e maximum data rate support is up to 5Gbps which can meet HDMI 1.3a standard and support the resolution requirement of next generation HDTV and PC graphics. PI3HDMI2310 is designed specifi cally for ATC-Sink requirements. All switch control settings are through I2 C bus to provide fl exible design and reducing peripheral components. Selectable active signal buff er for DDC bus can optimize the bi-directional data transmission for long trace or cable applications. All input pins are protected with Pericom’s ESD protection circuits supporting ESD damage as high as 8kV contact per IEC61000-4-2 Level 4 specifi cation.

3:1 HDMI™ Switch Mux Non-Blocking EQ path for ideal EQ control in main Receiver chipset -3dB bandwidth up to 5Gbps to support HDMI 1.3a (16-bit color depth per channel) HDMI 1.4 data rate ready DDC active signal buff er or passive switch selectable I2 C Register control for switch confi guration Automatic HDCP reset circuitry for quick communication when switching from one port to another HPD polarity control and signal trigger through I2 C register setting Connector Plug-in detection and Interrupt Flag setting Selectable HPD 5V signal level shift er with open drain output stage or output buff er 3.3V power supply and standby power supply TMDS output enable control Low power consumption to support Energy Star Compliance ESD protection on all I/O pins ? 8kV contact per IEC61000-4-2, level 4 Packaging (Pb-free & Green available): ? 80-contact LQFP

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: