PDP SEO Portlet

PI3HDMI231-AZFEX

Active Eye HDMI Switch56-PinTQFNT/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDMI231-AZFEX
Secondary Manufacturer Part#: PI3HDMI231-AZFEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully compatible HDMI™ signal support with backward compatibility to the DVI 1.0 standard, Pericom’s new “ActiveEye™” switch technology is all you need to connect multiple, unknown sources, to a single display. Without any affect on HDCP, these switches can be used almost anywhere. In addition to supporting DC coupled HDMI and DVI inputs, Pericom's PI3HDMI231-A can also level shift an AC coupled HDMI to a DC coupled HDMI output. Pericom’s HDMI product family has been designed specifically to support color depths of up to 12bits per channel, as specified in the HDMI revision 1.3 standard. We have integrated the entire interface solution so the TV designer doesn’t have to think about it. This includes, integrated DDC switching.

3 digital video inputs can be switched to a single output Each input can be AC coupled video or DC coupled, while the output will maintain its DC coupled, current-steering, TMDS compliance TMDS pixel clock support up to 250MHz max Deep Color™ support up to 36bits max per link Integrated DDC switch to connect DDC path from HDMI™ input connectors to HDCP block in the HDMI Receiver Can support Clock Stretching on DDC path HDCP reset circuitry for quick communication when switching from one port to another Automatic Termination turn-off circuitry when port is deselected Clock Detection: Will disable output TMDS channels when no TMDS pixel clock is present Flexible termination; When TMDS channel is off, 50ohm termination is changed to 800Kohm Integrated ESD on all TMDS input pins (Dx±Y and CLK±Y; Y = 1, 2, 3 and x = 0, 1, 2) 8kV Human Body Model per JESD22 ±5kV contact per IEC61000-4-2 Optimized Equalization with support for up to 20 meter input cable lengths Packaging (Pb-free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: